
* Images are for reference only
MP4653GY
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4653GY
- JLCPCB Part #
- C36493873
- Package
- SOIC-20
- Description
- -40℃~+125℃ 130mA 4 9V~30V Analog、PWM SOIC-20 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2497
10+
$3.6619
30+
$3.3117
100+
$2.9584
500+
$2.7962
1000+
$2.7223
Related Products
Welcome back, may I help you?