
* Images are for reference only
MP4432GL-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4432GL-Z
- JLCPCB Part #
- C6595762
- Package
- QFN-16(3x4)
- Description
- -40℃~+125℃@(TJ) 1 2.2A 2.5MHz 3.3V~36V 3.3V、3.8V、5V Buck Buck Built-in Yes QFN-16(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6736
50+
$2.4412
100+
$2.1959
500+
$2.0021
1000+
$1.9504
3000+
$1.8859
Related Products
Welcome back, may I help you?