
* Images are for reference only
MP4653GY-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4653GY-Z
- JLCPCB Part #
- C6228094
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 1 130mA 20kHz~250kHz 9V~30V Analog、PWM External Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open circuit protection、Built-in soft start SOIC-20-300mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.9057
50+
$4.7476
100+
$4.1167
500+
$3.2880
1000+
$2.5178
3000+
$2.4143
Related Products
Welcome back, may I help you?