
* Images are for reference only
MP4033GK-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4033GK-P
- JLCPCB Part #
- C5676072
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 11V~27V 420mA Analog、PWM Flyback MSOP-10 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5622
10+
$0.4462
30+
$0.3979
100+
$0.3367
Welcome back, may I help you?