
* Images are for reference only
MP4027GJ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4027GJ-P
- JLCPCB Part #
- C6910141
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1 12V~28V 350mA AC-DC Flyback PWM TSOT-23-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5218
10+
$0.4143
30+
$0.3693
100+
$0.3115
Welcome back, may I help you?