
* Images are for reference only
MP3428AGL-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3428AGL-Z
- JLCPCB Part #
- C114135
- Package
- QFN-22(3x4)
- Description
- -40℃~+150℃ 1 19A 3V~20V 600kHz 750uA Adjustable Boost Boost Built-in Yes QFN-22(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 221
In-stock Item Pricing
Qty Unit Price
1+
$3.9297
100+
$3.6453
500+
$3.4901
1000+
$3.3867
Welcome back, may I help you?