
* Images are for reference only
MP3394SGY-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3394SGY-Z
- JLCPCB Part #
- C7231662
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 180mA 2.5% 4 5V~28V 670kHz Boost DC-DC PWM SOIC-20-300mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9891
50+
$1.9763
100+
$1.8987
500+
$1.7050
Welcome back, may I help you?