
* Images are for reference only
MP3366GC-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3366GC-Z
- JLCPCB Part #
- C6228012
- Package
- WLCSP-18(1.4x2.6)
- Description
- -40℃~+125℃ 1.5% 3V~25V 45mA 6 600kHz Analog、PWM Boost Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start WLCSP-18(1.4x2.6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1710
100+
$1.8220
500+
$1.5118
1000+
$1.2276
3000+
$1.2017
Related Products
Welcome back, may I help you?