
* Images are for reference only
MP3364GR-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3364GR-Z
- JLCPCB Part #
- C3192028
- Package
- QFN-24(4x4)
- Description
- -40℃~+125℃ 150mA 2.5% 3.5V~36V 4 400kHz~2.2MHz Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-24(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3545
50+
$2.1475
100+
$1.9276
500+
$1.7465
1000+
$1.6948
3000+
$1.6430
Related Products
Welcome back, may I help you?