This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP3313GC-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP3313GC-P
JLCPCB Part #
C5800334
Package
WLCSP-12(1.3x1.7)
Description
-40℃~+125℃ 2.7V~5.5V 25mA 3 3% Analog、PWM、I2C Boost Built-in WLCSP-12(1.3x1.7) LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4032
10+ $0.3197
30+ $0.2843
100+ $0.2410
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons