
* Images are for reference only
MP2637GR-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2637GR-P
- JLCPCB Part #
- C3681810
- Package
- QFN-24(4x4)
- Description
- -20℃~+85℃ 1 2.5A 6V QFN-24(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9955
10+
$0.8044
30+
$0.7097
100+
$0.6133
500+
$0.5572
1000+
$0.5283
Related Products
Welcome back, may I help you?