
* Images are for reference only
MP2617AGL-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2617AGL-P
- JLCPCB Part #
- C6992991
- Package
- QFN-20(3x4)
- Description
- -40℃~+125℃ 1 3.4V 4.35V 4V~10V QFN-20(3x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8540
10+
$0.6929
30+
$0.6140
100+
$0.5350
500+
$0.4867
1000+
$0.4625
Welcome back, may I help you?