
* Images are for reference only
MP2326GD-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2326GD-Z
- JLCPCB Part #
- C163144
- Package
- QFN-14(2x3)
- Description
- -40℃~+125℃@(TJ) 1 3.9V~19V 40uA 4A Adjustable Buck Buck Built-in Yes QFN-14(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8897
50+
$2.6434
100+
$2.3843
500+
$2.0474
1000+
$1.8920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?