
* Images are for reference only
MP2308GD-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2308GD-Z
- JLCPCB Part #
- C6227898
- Package
- FCQFN-14(2x3)
- Description
- -40℃~+125℃@(TJ) 1 2MHz 4.75V~18V 4A 815mV~16.2V Adjustable Buck Buck Built-in Yes FCQFN-14(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7383
50+
$2.5059
100+
$2.2604
500+
$2.0538
1000+
$2.0021
3000+
$1.9375
Welcome back, may I help you?