
* Images are for reference only
MP5017GD-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5017GD-Z
- JLCPCB Part #
- C17216281
- Package
- QFN-12(2x3)
- Description
- -40℃~+125℃ 1 3V~5.5V 45mΩ 5A Active High QFN-12(2x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3518
10+
$1.1286
30+
$1.0050
100+
$0.8653
500+
$0.8043
1000+
$0.7754
Related Products
Welcome back, may I help you?