
* Images are for reference only
MP2192GC-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2192GC-Z
- JLCPCB Part #
- C5343496
- Package
- WLCSP-6
- Description
- -40℃~+125℃ 1 1.1MHz 2.5V~5.5V 25uA 2A Adjustable Buck Buck Built-in WLCSP-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8164
50+
$0.7386
100+
$0.6479
500+
$0.5832
1000+
$0.5183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?