
* Images are for reference only
330001001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 330001001
- JLCPCB Part #
- C504951
- Package
- -
- Description
- 1.5 14 14V 2.7mm Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 5000
Total: $0.00
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.0941
50+
$0.0770
150+
$0.0685
500+
$0.0620
2500+
$0.0570
5000+
$0.0544
Welcome back, may I help you?