
* Images are for reference only
175149-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 175149-1
- JLCPCB Part #
- C531788
- Package
- -
- Description
- 1.2mm~2mm 22~26 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
100+
$0.0599
300+
$0.0540
1000+
$0.0497
5000+
$0.0421
10000+
$0.0403
Related Products
Welcome back, may I help you?