* Images are for reference only
0022284025
- Manufacturer
- MOLEX
- MFR.Part #
- 0022284025
- JLCPCB Part #
- C3339339
- Package
- Plugin,P=2.54mm
- Description
- Tin Straight Square Pins 2.29mm 2P 7.49mm 3.05mm 2.54mm Plugin Black Plugin,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0022284025 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0022284025 technical specifications, attributes, and parameters.
0022284025 symbol, PCB footprint from the free EasyEDA PCB design tool.
0022284025 datasheets or manufacturer documentation.
Datasheet: 0022284025 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing