
* Images are for reference only
MLD-FPC-0.5FG-H15-50P
Extended
- Manufacturer
- Minlenda
- MFR.Part #
- MLD-FPC-0.5FG-H15-50P
- JLCPCB Part #
- C54525333
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 1.5mm 50P Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4040
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4038
In-stock Item Pricing
Qty Unit Price
1+
$0.1437
50+
$0.1143
150+
$0.0996
500+
$0.0886
2500+
$0.0798
4000+
$0.0754
Related Products
Welcome back, may I help you?