
* Images are for reference only
MLD-SMA-KE-H13.5-1.2
Extended
- Manufacturer
- Minlenda
- MFR.Part #
- MLD-SMA-KE-H13.5-1.2
- JLCPCB Part #
- C52766462
- Package
- Plugin
- Description
- 1 13.5mm 5.2mm 50Ω 6GHz Board Side Inner hole SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 208
In-stock Item Pricing
Qty Unit Price
1+
$0.1402
50+
$0.1370
200+
$0.1349
400+
$0.1329
Related Products
Welcome back, may I help you?