
* Images are for reference only
TCW4-582+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- TCW4-582+
- JLCPCB Part #
- C7121275
- Package
- 0603(1608METRIC),6PCPAD
- Description
- -55℃~+125℃ 1dB 5GHz~5.8GHz 9.5dB 0603(1608METRIC),6PCPAD Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2418
200+
$1.6938
500+
$1.6360
1000+
$1.6088
Welcome back, may I help you?