
* Images are for reference only
ERA-51SM+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- ERA-51SM+
- JLCPCB Part #
- C3176425
- Package
- SMD-4P
- Description
- 0Hz~4GHz 14.5dB 18.3dBm 4.2V~4.8V 4dB 65mA SMD-4P RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6324
10+
$9.2547
30+
$8.4149
100+
$7.7090
Related Products
Welcome back, may I help you?