
* Images are for reference only
TAV1-551+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- TAV1-551+
- JLCPCB Part #
- C20231753
- Package
- -
- Description
- -40℃~+85℃ 100mA 360mW 380mV@4mA 5V - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5867
200+
$1.4321
500+
$1.3840
1000+
$1.3599
Related Products
Welcome back, may I help you?