
* Images are for reference only
SBTC-2-20+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- SBTC-2-20+
- JLCPCB Part #
- C3155024
- Package
- SMD-5P,3.8x3.8mm
- Description
- -40℃~+85℃ 0.1dB 1.2dB 1.7deg 2 way 200MHz~2GHz 20dB SMD-5P,3.8x3.8mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4518
10+
$9.0823
30+
$8.2475
100+
$7.5459
Related Products
Welcome back, may I help you?