
* Images are for reference only
BFCN-7500+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFCN-7500+
- JLCPCB Part #
- C4989655
- Package
- SMD3216-4P
- Description
- -55℃~+100℃ 1.8dB 50Ω 7.5GHz 7450MHz~7650MHz Bandpass Filter SMD3216-4P Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1409
10+
$11.3131
30+
$10.1996
100+
$9.2664
Related Products
Welcome back, may I help you?