
* Images are for reference only
PMA-5453+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- PMA-5453+
- JLCPCB Part #
- C879863
- Package
- QFN-8-EP(3x3)
- Description
- -40℃~+85℃ 10dB 18dB 2.2dB 20dBm 39dBm 3V 5.7dB 50MHz~6GHz 60mA QFN-8-EP(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0218
10+
$3.4342
30+
$3.0858
100+
$2.6026
500+
$2.4388
1000+
$2.3665
Related Products
Welcome back, may I help you?