
LFCN-900D-1+
- Manufacturer
- MFR.Part #
- LFCN-900D-1+
- JLCPCB Part #
- C4990075
- Package
- SMD3216-4P
- Description
- 1.075GHz 50Ω SMD3216-4P Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD3216-4P | |
| Frequency - Center | 1.075GHz | |
| Impedance | 50Ω |

* Images are for reference only
LFCN-900D-1+
Extended- Manufacturer
- MFR.Part #
- LFCN-900D-1+
- JLCPCB Part #
- C4990075
- Package
- SMD3216-4P
- Description
- 1.075GHz 50Ω SMD3216-4P Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LFCN-900D-1+
Extended- Manufacturer
- MFR.Part #
- LFCN-900D-1+
- JLCPCB Part #
- C4990075
- Package
- SMD3216-4P
- Description
- 1.075GHz 50Ω SMD3216-4P Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFCN-900D-1+ Specifications
LFCN-900D-1+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD3216-4P | |
| Frequency - Center | 1.075GHz | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFCN-900D-1+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFCN-900D-1+ Schematic Symbol & PCB Footprint
The LFCN-900D-1+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.