
* Images are for reference only
LFCN-800+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- LFCN-800+
- JLCPCB Part #
- C5343105
- Package
- SMD-4P,3.2x1.6mm
- Description
- -55℃~+100℃ 0MHz~800MHz SMD-4P,3.2x1.6mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$2.8915
10+
$2.4538
30+
$2.1803
100+
$1.9003
500+
$1.7732
1000+
$1.7185
Related Products
Welcome back, may I help you?