This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GAT-12+

Extended
Manufacturer
Mini-Circuits
MFR.Part #
GAT-12+
JLCPCB Part #
C19272210
Package
MCLP-4(3x3)
Description
-45℃~+85℃ 0GHz~8GHz 12dB 500mW 50Ω MCLP-4(3x3) RF Attenuators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $5.2564
10+ $5.1392
30+ $4.7844
100+ $4.7057

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons