This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HoRS2512-1W-500mR-1%

Extended
Manufacturer
Milliohm
MFR.Part #
HoRS2512-1W-500mR-1%
JLCPCB Part #
C2912766
Package
2512
Description
-55℃~+155℃ 1W 500mΩ Ceramic Resistor ±1% ±500ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 214

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0523
100+ $0.0420
300+ $0.0368
1000+ $0.0330
4000+ $0.0299
8000+ $0.0283

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons