
* Images are for reference only
HoCS1206-1/4W-5mR-1%
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoCS1206-1/4W-5mR-1%
- JLCPCB Part #
- C3024468
- Package
- 1206
- Description
- -55℃~+170℃ 250mW 5mΩ Ceramic Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0842
50+
$0.0672
150+
$0.0587
500+
$0.0524
2500+
$0.0441
4000+
$0.0416
Related Products
Welcome back, may I help you?