
* Images are for reference only
HoRS1210-1/3W-50mR-5%
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoRS1210-1/3W-50mR-5%
- JLCPCB Part #
- C2912753
- Package
- 1210
- Description
- -55℃~+155℃ 333mW 50mΩ Ceramic Resistor ±5% ±800ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4460
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4460
In-stock Item Pricing
Qty Unit Price
1+
$0.1791
50+
$0.1606
150+
$0.1528
500+
$0.1428
2500+
$0.1161
5000+
$0.1135
Related Products
Welcome back, may I help you?