


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Milliohm | |
| Package | Bolt Mount | |
| Resistance | 500mΩ | |
| Power(Watts) | 30W | |
| Type | Aluminum Enclosure Resistors | |
| Tolerance | ±5% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HoRX-30W-500mR-5% technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Milliohm | |
| Package | Bolt Mount | |
| Resistance | 500mΩ | |
| Power(Watts) | 30W | |
| Type | Aluminum Enclosure Resistors | |
| Tolerance | ±5% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HoRX-30W-500mR-5%. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HoRX-30W-500mR-5% datasheets or manufacturer documentation.
Datasheet: HoRX-30W-500mR-5% Datasheet (PDF)
The HoRX-30W-500mR-5% schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.