
* Images are for reference only
HoRS1206-1/4W-680mR-1%
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoRS1206-1/4W-680mR-1%
- JLCPCB Part #
- C2912743
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 680mΩ Ceramic Resistor ±1% ±500ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 325
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0276
600+
$0.0233
5000+
$0.0207
10000+
$0.0184
20000+
$0.0173
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?