To-263-35W-47R-5%HQ - 1
To-263-35W-47R-5%HQ - 2
To-263-35W-47R-5%HQ - 3
Extended1/3
* Images are for reference only

To-263-35W-47R-5%HQ

Attributes
Value
Manufacturer
MFR.Part #
To-263-35W-47R-5%HQ
JLCPCB Part #
C5209809
Package
TO-263
Description
-55℃~+175℃ 35W 47Ω 500V ±5% TO-263 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
PackageTO-263
Resistance47Ω
Operating Temperature-55℃~+175℃
Power(Watts)35W
Voltage-Supply(Max)500V
Tolerance±5%