
* Images are for reference only
HoLR2512-2W-40mR-1%-15ppm
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoLR2512-2W-40mR-1%-15ppm
- JLCPCB Part #
- C2885440
- Package
- 2512
- Description
- 2W 40mΩ Current Sense Resistor SMD ±1% ±15ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 547
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 541
In-stock Item Pricing
Qty Unit Price
1+
$0.1454
50+
$0.1162
150+
$0.1017
500+
$0.0907
2500+
$0.0820
4000+
$0.0776
Related Products
Welcome back, may I help you?