
* Images are for reference only
HoLR1206-1W-2mR-1%-15ppm
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoLR1206-1W-2mR-1%-15ppm
- JLCPCB Part #
- C2908324
- Package
- 1206
- Description
- 1W 2mΩ Current Sense Resistor SMD ±1% 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 288
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 282
In-stock Item Pricing
Qty Unit Price
1+
$0.1279
50+
$0.1033
150+
$0.0911
500+
$0.0820
2500+
$0.0638
4000+
$0.0601
Related Products
Welcome back, may I help you?