
* Images are for reference only
HoFL3-9420-A-100UΩ-0.5%
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoFL3-9420-A-100UΩ-0.5%
- JLCPCB Part #
- C5127918
- Package
- SMD,94x20mm
- Description
- 0.1mΩ Current Sense Resistor SMD ±0.5% ±50ppm/℃ SMD,94x20mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 5
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.3885
10+
$2.8054
30+
$2.5228
100+
$2.2369
500+
$2.1045
1000+
$2.0447
Related Products
Welcome back, may I help you?