


To-220-35W-200R-5%
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Milliohm | |
| Package | TO-220-2 | |
| Resistance | 200Ω | |
| Operating Temperature | -65℃~+150℃ | |
| Power(Watts) | 35W | |
| Voltage-Supply(Max) | 350V | |
| Tolerance | ±5% |

* Images are for reference only
To-220-35W-200R-5%
Extended- Manufacturer
- MFR.Part #
- To-220-35W-200R-5%
- JLCPCB Part #
- C5209748
- Package
- TO-220-2
- Description
- -65℃~+150℃ 200Ω 350V 35W ±5% TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
To-220-35W-200R-5%
Extended- Manufacturer
- MFR.Part #
- To-220-35W-200R-5%
- JLCPCB Part #
- C5209748
- Package
- TO-220-2
- Description
- -65℃~+150℃ 200Ω 350V 35W ±5% TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
To-220-35W-200R-5% Specifications
To-220-35W-200R-5% technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Milliohm | |
| Package | TO-220-2 | |
| Resistance | 200Ω | |
| Operating Temperature | -65℃~+150℃ | |
| Power(Watts) | 35W | |
| Voltage-Supply(Max) | 350V | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the To-220-35W-200R-5%. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

To-220-35W-200R-5% Documents
To-220-35W-200R-5% datasheets or manufacturer documentation.
Datasheet: To-220-35W-200R-5% Datasheet (PDF)
To-220-35W-200R-5% Schematic Symbol & PCB Footprint
The To-220-35W-200R-5% schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.