This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HoCR2512-2W-8K2-1%

Extended
Manufacturer
Milliohm
MFR.Part #
HoCR2512-2W-8K2-1%
JLCPCB Part #
C2912633
Package
2512
Description
-55℃~+155℃ 250V 2W 8.2kΩ Ceramic Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 187

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0497
50+ $0.0487
150+ $0.0479
500+ $0.0473

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons