
* Images are for reference only
HoAR0805-1/8W-3KR-0.1%-TCR25
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoAR0805-1/8W-3KR-0.1%-TCR25
- JLCPCB Part #
- C2912595
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 3kΩ Ceramic Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 206
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0542
100+
$0.0435
300+
$0.0380
1000+
$0.0340
5000+
$0.0255
10000+
$0.0238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?