
* Images are for reference only
HoCR0805-1/8W-84.5K-1%
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoCR0805-1/8W-84.5K-1%
- JLCPCB Part #
- C2912617
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 84.5kΩ Ceramic Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1378
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0082
1000+
$0.0065
5000+
$0.0048
10000+
$0.0043
50000+
$0.0037
100000+
$0.0035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?