
* Images are for reference only
HoLTT1206-1/4W-3.9R-1%
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoLTT1206-1/4W-3.9R-1%
- JLCPCB Part #
- C2904480
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 3.9Ω Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 706
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0161
500+
$0.0127
1500+
$0.0108
5000+
$0.0084
25000+
$0.0074
50000+
$0.0069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products