
* Images are for reference only
SM16LC05E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SM16LC05E3/TR13
- JLCPCB Part #
- C2443806
- Package
- SO-16
- Description
- 11V 20uA 25pF 500W@8/20us 5A@8/20us 5V 6V 8 IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SO-16 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2231
200+
$2.4084
500+
$2.3246
1000+
$2.2828
Welcome back, may I help you?