
* Images are for reference only
MXP6KE170CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXP6KE170CAE3
- JLCPCB Part #
- C2628602
- Package
- T-18
- Description
- -65℃~+150℃ 145V 161V 1uA 2.6A 234V 600W TVS T-18 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1170
200+
$8.5595
500+
$8.2580
1000+
$8.1097
Welcome back, may I help you?