
* Images are for reference only
RD48F4400P0VBQ0A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- RD48F4400P0VBQ0A
- JLCPCB Part #
- C19448055
- Package
- SCSP-88(8x11)
- Description
- -40℃~+85℃ 1.7V~2V 512Mbit 52MHz Parallel SCSP-88(8x11) NOR FLASH
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 176
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.5106
176+
$16.1642
528+
$15.6248
1056+
$15.3583
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?