
* Images are for reference only
PC28F256P30B2F TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- PC28F256P30B2F TR
- JLCPCB Part #
- C19728709
- Package
- EASYBGA-64(10x13)
- Description
- -40℃~+85℃ 1.7V~2V 256Mbit 52MHz Parallel EASYBGA-64(10x13) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3407
200+
$6.5199
500+
$6.3032
1000+
$6.1956
Welcome back, may I help you?