
* Images are for reference only
MT53E1G32D2FW-046 AAT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E1G32D2FW-046 AAT:B
- JLCPCB Part #
- C20451506
- Package
- TFBGA-200(10x14.5)
- Description
- -40℃~+105℃ 1.33mA 2.133GHz 32Gbit 570mV~650mV LPDDR4X SDRAM TFBGA-200(10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 136
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9449
10+
$20.0033
30+
$18.3685
136+
$16.9449
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?