
* Images are for reference only
MT48LC32M4A2TG-75 L:G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC32M4A2TG-75 L:G
- JLCPCB Part #
- C20450376
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 128Mbit 133MHz 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9415
200+
$4.3654
500+
$4.2209
1000+
$4.1486
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MT48LC32M8A2TG-75 L:D
Micron Tech
$14.0577

MT48LC4M16A2P-7E IT:G TR
Micron Tech
$8.9715

IS42S16800E-75ETLI-TR
ISSI(Integrated Silicon Solution)
$14.1749

IS42S16160D-7TLI-TR
ISSI(Integrated Silicon Solution)
$18.9465

IS42S83200B-7TL
ISSI(Integrated Silicon Solution)
$21.1861

MT48LC4M16A2P-7E:J TR
Micron Tech
$9.6121
Welcome back, may I help you?